
VJ0603Y102KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y102KXCACTR-ND - Tape & Reel (TR) 720-VJ0603Y102KXCACCT-ND - Cut Tape (CT) 720-VJ0603Y102KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102KXCAC |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,09510 € | 9,51 € |
| 500 | 0,08036 € | 40,18 € |
| 1.000 | 0,07663 € | 76,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05790 € | 231,60 € |
| 8.000 | 0,05381 € | 430,48 € |
| 12.000 | 0,05312 € | 637,44 € |
| 20.000 | 0,05284 € | 1.056,80 € |
| 28.000 | 0,05223 € | 1.462,44 € |
| 40.000 | 0,05207 € | 2.082,80 € |
| 48.000 | 0,05200 € | 2.496,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

