
VJ0603V105ZXQCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603V105ZXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603V105ZXQCW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0603V105ZXQCW1BC |
Description | CAP CER 1UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V105ZXQCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10100 € | 1,01 € |
50 | 0,07260 € | 3,63 € |
100 | 0,06360 € | 6,36 € |
500 | 0,04872 € | 24,36 € |
1.000 | 0,04413 € | 44,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03864 € | 154,56 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |