VJ0603Q680FXAAC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,17149 €
Datasheet
VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Q680FXAAC

DigiKey Part Number
VJ0603Q680FXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Q680FXAAC
Description
CAP CER 68PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Q680FXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes