Similar

VJ0603Q4R7BFAAI | |
|---|---|
DigiKey Part Number | VJ0603Q4R7BFAAI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Q4R7BFAAI |
Description | CAP CER 4.7PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | VJ0603Q4R7BFAAI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - |


