VJ0603Q100KFBAO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,06753 €
Datasheet
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Q100KFBAO

DigiKey Part Number
VJ0603Q100KFBAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Q100KFBAO
Description
CAP CER 10PF 100V 0603 EPOXY
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
EDA/CAD Models
VJ0603Q100KFBAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Epoxy Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types