
VJ0603D390JXPAJ | |
|---|---|
DigiKey Part Number | 720-1316-2-ND - Tape & Reel (TR) 720-1316-1-ND - Cut Tape (CT) 720-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D390JXPAJ |
Description | CAP CER 39PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D390JXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11590 € | 11,59 € |
| 500 | 0,09152 € | 45,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08145 € | 81,45 € |
| 2.000 | 0,07539 € | 150,78 € |
| 3.000 | 0,07236 € | 217,08 € |
| 5.000 | 0,06900 € | 345,00 € |
| 7.000 | 0,06704 € | 469,28 € |
| 10.000 | 0,06516 € | 651,60 € |
| 12.000 | 0,06426 € | 771,12 € |
| 24.000 | 0,06125 € | 1.470,00 € |
| 25.000 | 0,06109 € | 1.527,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


