
VJ0603D390JXPAJ | |
---|---|
DigiKey Part Number | 720-1316-2-ND - Tape & Reel (TR) 720-1316-1-ND - Cut Tape (CT) 720-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D390JXPAJ |
Description | CAP CER 39PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D390JXPAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17700 € | 1,77 € |
50 | 0,12960 € | 6,48 € |
100 | 0,11510 € | 11,51 € |
500 | 0,09090 € | 45,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,06875 € | 68,75 € |
2.000 | 0,06365 € | 127,30 € |
3.000 | 0,06109 € | 183,27 € |
5.000 | 0,05825 € | 291,25 € |
7.000 | 0,05660 € | 396,20 € |
10.000 | 0,05500 € | 550,00 € |
12.000 | 0,05425 € | 651,00 € |
24.000 | 0,05171 € | 1.241,04 € |
25.000 | 0,05157 € | 1.289,25 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |