Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603D1R3VLPAP | |
|---|---|
DigiKey Part Number | 720-VJ0603D1R3VLPAPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D1R3VLPAP |
Description | MLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D1R3VLPAC | Vishay Vitramon | 0 | 720-VJ0603D1R3VLPACTR-ND | 0,11019 € | Parametric Equivalent |
| VJ0603D1R3VLPAJ | Vishay Vitramon | 0 | 720-VJ0603D1R3VLPAJTR-ND | 0,13424 € | Parametric Equivalent |
| VJ0603D1R3VXPAC | Vishay Vitramon | 0 | 720-VJ0603D1R3VXPACTR-ND | 0,11019 € | Parametric Equivalent |
| VJ0603D1R3VXPAJ | Vishay Vitramon | 0 | 720-VJ0603D1R3VXPAJTR-ND | 0,11019 € | Parametric Equivalent |
| VJ0603D1R3VXPAP | Vishay Vitramon | 0 | 720-VJ0603D1R3VXPAPTR-ND | 0,10853 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13424 € | 1.342,40 € |
| Unit Price without VAT: | 0,13424 € |
|---|---|
| Unit Price with VAT: | 0,15975 € |


