
VJ0603D121KXBAJ | |
|---|---|
DigiKey Part Number | 720-1326-2-ND - Tape & Reel (TR) 720-1326-1-ND - Cut Tape (CT) 720-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D121KXBAJ |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D121KXBAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,09840 € | 9,84 € |
| 500 | 0,07688 € | 38,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07025 € | 70,25 € |
| 2.000 | 0,06480 € | 129,60 € |
| 3.000 | 0,06207 € | 186,21 € |
| 5.000 | 0,05904 € | 295,20 € |
| 7.000 | 0,05728 € | 400,96 € |
| 10.000 | 0,05558 € | 555,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


