
VJ0603D0R8VXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D0R8VXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D0R8VXPAJCT-ND - Cut Tape (CT) 720-VJ0603D0R8VXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D0R8VXPAJ |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D0R8VXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,13040 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12052 € | 120,52 € |
| 2.000 | 0,11218 € | 224,36 € |
| 3.000 | 0,10482 € | 314,46 € |
| 5.000 | 0,09744 € | 487,20 € |
| 7.000 | 0,09709 € | 679,63 € |
| 10.000 | 0,09674 € | 967,40 € |
| 12.000 | 0,09657 € | 1.158,84 € |
| 24.000 | 0,09341 € | 2.241,84 € |
| 25.000 | 0,09320 € | 2.330,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


