
VJ0603A681JXAAC | |
---|---|
DigiKey Part Number | 720-1920-2-ND - Tape & Reel (TR) 720-1920-1-ND - Cut Tape (CT) 720-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A681JXAAC |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A681JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12500 € | 1,25 € |
50 | 0,09040 € | 4,52 € |
100 | 0,07970 € | 7,97 € |
500 | 0,06172 € | 30,86 € |
1.000 | 0,05617 € | 56,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03674 € | 146,96 € |
8.000 | 0,03460 € | 276,80 € |
12.000 | 0,03443 € | 413,16 € |
20.000 | 0,03424 € | 684,80 € |
28.000 | 0,03412 € | 955,36 € |
40.000 | 0,03401 € | 1.360,40 € |
48.000 | 0,03395 € | 1.629,60 € |
96.000 | 0,03376 € | 3.240,96 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |