
VJ0603A680JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A680JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A680JXBACCT-ND - Cut Tape (CT) 720-VJ0603A680JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A680JXBAC |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A680JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08020 € | 8,02 € |
| 500 | 0,06214 € | 31,07 € |
| 1.000 | 0,05895 € | 58,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05439 € | 217,56 € |
| 8.000 | 0,04510 € | 360,80 € |
| 12.000 | 0,04053 € | 486,36 € |
| 20.000 | 0,04031 € | 806,20 € |
| 28.000 | 0,03436 € | 962,08 € |
| 40.000 | 0,03424 € | 1.369,60 € |
| 48.000 | 0,03419 € | 1.641,12 € |
| 96.000 | 0,03400 € | 3.264,00 € |
| 100.000 | 0,03398 € | 3.398,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

