
VJ0603A391JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0603A391JXAACTR-ND - Tape & Reel (TR) 720-VJ0603A391JXAACCT-ND - Cut Tape (CT) 720-VJ0603A391JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A391JXAAC |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A391JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08800 € | 0,88 € |
50 | 0,06280 € | 3,14 € |
100 | 0,05490 € | 5,49 € |
500 | 0,04172 € | 20,86 € |
1.000 | 0,03766 € | 37,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03157 € | 126,28 € |
8.000 | 0,02931 € | 234,48 € |
12.000 | 0,02818 € | 338,16 € |
20.000 | 0,02693 € | 538,60 € |
28.000 | 0,02619 € | 733,32 € |
40.000 | 0,02549 € | 1.019,60 € |
48.000 | 0,02516 € | 1.207,68 € |
96.000 | 0,02403 € | 2.306,88 € |
100.000 | 0,02397 € | 2.397,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |