Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A2R2BXAAP | |
|---|---|
DigiKey Part Number | VJ0603A2R2BXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A2R2BXAAP |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A2R2BXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A2R2BXBAC | Vishay Vitramon | 0 | VJ0603A2R2BXBAC-ND | 0,42450 € | Upgrade |
| VJ0603A2R2BXBAP | Vishay Vitramon | 0 | VJ0603A2R2BXBAP-ND | 0,42027 € | Upgrade |
| GA0603D2R2BXAAC31M | Vishay Vitramon | 0 | 720-GA0603D2R2BXAAC31MTR-ND | 0,10884 € | Parametric Equivalent |
| GA0603D2R2BXAAP31M | Vishay Vitramon | 0 | 720-GA0603D2R2BXAAP31MTR-ND | 0,10720 € | Parametric Equivalent |
| VJ0603A2R2BXAAC | Vishay Vitramon | 0 | VJ0603A2R2BXAAC-ND | 0,07942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,42027 € | 4.202,70 € |
| Unit Price without VAT: | 0,42027 € |
|---|---|
| Unit Price with VAT: | 0,50012 € |




