Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A221KXBAP | |
|---|---|
DigiKey Part Number | VJ0603A221KXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A221KXBAP |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221KXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A221FXBAC | Vishay Vitramon | 0 | VJ0603A221FXBAC-ND | 0,38278 € | Upgrade |
| VJ0603A221FXBAP | Vishay Vitramon | 0 | VJ0603A221FXBAP-ND | 0,37884 € | Upgrade |
| VJ0603A221GXBAC | Vishay Vitramon | 0 | VJ0603A221GXBAC-ND | 0,29522 € | Upgrade |
| VJ0603A221GXBAP | Vishay Vitramon | 0 | VJ0603A221GXBAP-ND | 0,29192 € | Upgrade |
| VJ0603A221JXBAC | Vishay Vitramon | 49.746 | 720-1910-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04856 € | 485,60 € |
| Unit Price without VAT: | 0,04856 € |
|---|---|
| Unit Price with VAT: | 0,05779 € |




