VJ0603A1R2DXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41009 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42027 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42450 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42027 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22203 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22203 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21932 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09935 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09781 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05002 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04908 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09935 €
Datasheet
1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R2DXAAP

DigiKey Part Number
VJ0603A1R2DXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A1R2DXAAP
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R2DXAAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A1R2BXAACVishay Vitramon0720-1909-2-ND0,41009 €Upgrade
VJ0603A1R2BXAAPVishay Vitramon0VJ0603A1R2BXAAP-ND0,42027 €Upgrade
VJ0603A1R2BXBACVishay Vitramon0VJ0603A1R2BXBAC-ND0,42450 €Upgrade
VJ0603A1R2BXBAPVishay Vitramon0VJ0603A1R2BXBAP-ND0,42027 €Upgrade
VJ0603A1R2CXAACVishay Vitramon0VJ0603A1R2CXAAC-ND0,22203 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09781 €978,10 €
Manufacturers Standard Package
Unit Price without VAT:0,09781 €
Unit Price with VAT:0,11639 €