
VJ0603A180FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A180FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A180FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A180FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A180FXBCW1BC |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,10424 € | 52,12 € |
| 1.000 | 0,09591 € | 95,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07963 € | 318,52 € |
| 8.000 | 0,07721 € | 617,68 € |
| 12.000 | 0,07599 € | 911,88 € |
| 20.000 | 0,07390 € | 1.478,00 € |
| 28.000 | 0,07239 € | 2.026,92 € |
| 40.000 | 0,07095 € | 2.838,00 € |
| 48.000 | 0,07026 € | 3.372,48 € |
| 96.000 | 0,06950 € | 6.672,00 € |
| 100.000 | 0,06783 € | 6.783,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

