Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A121FXBAP | |
|---|---|
DigiKey Part Number | VJ0603A121FXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A121FXBAP |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121FXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A121FBBAR31G | Vishay Vitramon | 0 | GA0603A121FBBAR31G-ND | 6,21129 € | Parametric Equivalent |
| GA0603A121FBBAT31G | Vishay Vitramon | 0 | GA0603A121FBBAT31G-ND | 6,28473 € | Parametric Equivalent |
| GA0603A121FXBAC31G | Vishay Vitramon | 0 | GA0603A121FXBAC31G-ND | 4,99899 € | Parametric Equivalent |
| GA0603A121FXBAP31G | Vishay Vitramon | 0 | GA0603A121FXBAP31G-ND | 4,93634 € | Parametric Equivalent |
| GA0603D121FXBAR31M | Vishay Vitramon | 0 | 720-GA0603D121FXBAR31MTR-ND | 2,40753 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,37884 € | 3.788,40 € |
| Unit Price without VAT: | 0,37884 € |
|---|---|
| Unit Price with VAT: | 0,45082 € |






