VJ0603A100KXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28617 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.308
Unit Price: 0,11000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01726 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28617 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04537 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04017 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02007 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01726 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27681 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27219 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 83
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01471 €
Datasheet
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100KXXCW1BC

DigiKey Part Number
720-VJ0603A100KXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A100KXXCW1BCDKR-ND - Digi-Reel®
720-VJ0603A100KXXCW1BCCT-ND
Manufacturer
Manufacturer Product Number
VJ0603A100KXXCW1BC
Description
CAP CER 10PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01595 €63,80 €
8.0000,01302 €104,16 €
12.0000,01248 €149,76 €
20.0000,01216 €243,20 €
28.0000,01175 €329,00 €
40.0000,01136 €454,40 €
48.0000,01117 €536,16 €
96.0000,01073 €1.030,08 €
100.0000,01051 €1.051,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,03240 €1,62 €
1000,02790 €2,79 €
5000,02046 €10,23 €
1.0000,01836 €18,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
720-VJ0603A100KXXCW1BCCT-ND
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,03240 €1,62 €
1000,02790 €2,79 €
5000,02046 €10,23 €
1.0000,01836 €18,36 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €