VJ0505QUARF2KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0505QUARF2KIT

DigiKey Part Number
720-VJ0505QUARF2KIT-ND
Manufacturer
Manufacturer Product Number
VJ0505QUARF2KIT
Description
CAP KIT CERAMIC 10PF-100PF 240PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 10pF ~ 100pF 200V, 250V Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Vitramon
Series
Packaging
Book
Part Status
Active
Kit Type
Ceramic
Capacitance Range
10pF ~ 100pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
200V, 250V
Tolerance
±5%
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
240 Pieces (16 Values - 15 Each)
Packages Included
0505 (1313 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Book
QuantityUnit PriceExt Price
190,69000 €90,69 €
Manufacturers Standard Package
Unit Price without VAT:90,69000 €
Unit Price with VAT:107,92110 €