
VJ0505D2R4BXPQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0505D2R4BXPQJHTTR-ND - Tape & Reel (TR) 720-VJ0505D2R4BXPQJHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0505D2R4BXPQJHT |
Description | CAP CER 2.4PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,54310 € | 54,31 € |
| 500 | 0,46104 € | 230,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43565 € | 435,65 € |
| 2.000 | 0,41475 € | 829,50 € |
| 3.000 | 0,40428 € | 1.212,84 € |
| 5.000 | 0,39268 € | 1.963,40 € |
| 7.000 | 0,38589 € | 2.701,23 € |
| 10.000 | 0,37937 € | 3.793,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

