
VJ0505D1R5BXPQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0505D1R5BXPQJHTTR-ND - Tape & Reel (TR) 720-VJ0505D1R5BXPQJHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0505D1R5BXPQJHT |
Description | CAP CER 1.5PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,59920 € | 29,96 € |
| 100 | 0,54990 € | 54,99 € |
| 500 | 0,46684 € | 233,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44113 € | 441,13 € |
| 2.000 | 0,41998 € | 839,96 € |
| 3.000 | 0,40937 € | 1.228,11 € |
| 5.000 | 0,39762 € | 1.988,10 € |
| 7.000 | 0,39075 € | 2.735,25 € |
| 10.000 | 0,38414 € | 3.841,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

