
VJ0505D100JXPQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0505D100JXPQJHTTR-ND - Tape & Reel (TR) 720-VJ0505D100JXPQJHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0505D100JXPQJHT |
Description | CAP CER 10PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31700 € | 15,85 € |
| 100 | 0,28720 € | 28,72 € |
| 500 | 0,23680 € | 118,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22122 € | 221,22 € |
| 2.000 | 0,20840 € | 416,80 € |
| 3.000 | 0,20198 € | 605,94 € |
| 5.000 | 0,19487 € | 974,35 € |
| 7.000 | 0,19071 € | 1.334,97 € |
| 10.000 | 0,18671 € | 1.867,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

