VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y472KXJCW1BC

DigiKey Part Number
BC1214TR-ND - Tape & Reel (TR)
BC1214CT-ND - Cut Tape (CT)
BC1214DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y472KXJCW1BC
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y472KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,03240 €1,62 €
1000,02790 €2,79 €
5000,02046 €10,23 €
1.0000,01818 €18,18 €
2.5000,01514 €37,85 €
5.0000,01404 €70,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01115 €111,50 €
20.0000,01013 €202,60 €
30.0000,01008 €302,40 €
50.0000,01001 €500,50 €
70.0000,00998 €698,60 €
100.0000,00994 €994,00 €
120.0000,00993 €1.191,60 €
240.0000,00987 €2.368,80 €
250.0000,00985 €2.462,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €