
VJ0402Y152KXACW1BC | |
|---|---|
DigiKey Part Number | BC1212TR-ND - Tape & Reel (TR) BC1212CT-ND - Cut Tape (CT) BC1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y152KXACW1BC |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y152KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02790 € | 2,79 € |
| 500 | 0,01920 € | 9,60 € |
| 1.000 | 0,01731 € | 17,31 € |
| 2.500 | 0,01577 € | 39,42 € |
| 5.000 | 0,01433 € | 71,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01372 € | 137,20 € |
| 20.000 | 0,01220 € | 244,00 € |
| 30.000 | 0,00985 € | 295,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

