Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y152KLXAJ32

DigiKey Part Number
720-VJ0402Y152KLXAJ32TR-ND - Tape & Reel (TR)
720-VJ0402Y152KLXAJ32CT-ND - Cut Tape (CT)
720-VJ0402Y152KLXAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y152KLXAJ32
Description
CAP CER 1500 PF 25V X7R 0402 PB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y152KLXAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32100 €3,21 €
500,24360 €12,18 €
1000,21950 €21,95 €
5000,17888 €89,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16634 €166,34 €
2.0000,15603 €312,06 €
3.0000,15087 €452,61 €
5.0000,14515 €725,75 €
7.0000,14180 €992,60 €
10.0000,13697 €1.369,70 €
12.0000,13675 €1.641,00 €
24.0000,13193 €3.166,32 €
25.0000,13166 €3.291,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €