
VJ0402Y103JXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y103JXXACTR-ND - Tape & Reel (TR) 720-VJ0402Y103JXXACCT-ND - Cut Tape (CT) 720-VJ0402Y103JXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103JXXAC |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103JXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,10030 € | 50,15 € |
| 1.000 | 0,09221 € | 92,21 € |
| 2.500 | 0,08368 € | 209,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06588 € | 329,40 € |
| 10.000 | 0,06176 € | 617,60 € |
| 15.000 | 0,06137 € | 920,55 € |
| 25.000 | 0,05937 € | 1.484,25 € |
| 35.000 | 0,05821 € | 2.037,35 € |
| 50.000 | 0,05733 € | 2.866,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

