
VJ0402HIFRQ2KIT | |
|---|---|
DigiKey Part Number | 720-1590-ND |
Manufacturer | |
Manufacturer Product Number | VJ0402HIFRQ2KIT |
Description | CAP KIT CER 0.1PF-0.9PF 135PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 0.9pF 200V Surface Mount, MLCC 135 Pieces (9 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 0.9pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 200V | |
Tolerance | ±0.05pF | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 135 Pieces (9 Values - 15 Each) | |
Packages Included | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,91000 € | 63,91 € |
| Unit Price without VAT: | 63,91000 € |
|---|---|
| Unit Price with VAT: | 76,05290 € |

