VJ0402A6R8CXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02400 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02731 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02400 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02085 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02400 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02085 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01480 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01312 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.022
Unit Price: 1,31000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01480 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01312 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01538 €
Datasheet

Upgrade


YAGEO
In Stock: 47.673
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 69.169
Unit Price: 0,09000 €
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A6R8CXJPW1BC

DigiKey Part Number
VJ0402A6R8CXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A6R8CXJPW1BC
Description
CAP CER 6.8PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A6R8CXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01312 €656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01312 €
Unit Price with VAT:0,01561 €