
VJ0402A151FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A151FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A151FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A151FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A151FXACW1BC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A151FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06960 € | 6,96 € |
| 500 | 0,05348 € | 26,74 € |
| 1.000 | 0,04852 € | 48,52 € |
| 2.500 | 0,04330 € | 108,25 € |
| 5.000 | 0,04015 € | 200,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03756 € | 375,60 € |
| 20.000 | 0,03543 € | 708,60 € |
| 30.000 | 0,03437 € | 1.031,10 € |
| 50.000 | 0,03318 € | 1.659,00 € |
| 70.000 | 0,03249 € | 2.274,30 € |
| 100.000 | 0,03183 € | 3.183,00 € |
| 120.000 | 0,03151 € | 3.781,20 € |
| 240.000 | 0,03045 € | 7.308,00 € |
| 250.000 | 0,03040 € | 7.600,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

