
VJ0402A100FXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100FXBACTR-ND - Tape & Reel (TR) 720-VJ0402A100FXBACCT-ND - Cut Tape (CT) 720-VJ0402A100FXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100FXBAC |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100FXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,69100 € | 34,55 € |
| 100 | 0,65030 € | 65,03 € |
| 500 | 0,55534 € | 277,67 € |
| 1.000 | 0,52240 € | 522,40 € |
| 2.500 | 0,49951 € | 1.248,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45503 € | 2.275,15 € |
| 10.000 | 0,44043 € | 4.404,30 € |
| 15.000 | 0,43623 € | 6.543,45 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

