VJ0201G104KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 101.031
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 881.300
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.874
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02047 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 264.015
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 29.608
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 46.250
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 447.194
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00927 €

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.825
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12.777
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01227 €
Datasheet
VJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201G104KXXCW1BC

DigiKey Part Number
VJ0201G104KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201G104KXXCW1BC
Description
CAP CER 0.1UF 25V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201G104KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.