HV2225Y821MXMATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,75800 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,54557 €
Datasheet
820 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y821MXMATHV

DigiKey Part Number
HV2225Y821MXMATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2225Y821MXMATHV
Description
CAP CER 820PF 5KV X7R 2225
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2225Y821MXMATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±20%
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV2225Y821JXMATHVVishay Vitramon0HV2225Y821JXMATHV-ND1,75800 €Upgrade
HV2225Y821KXMATHVVishay Vitramon0HV2225Y821KXMATHV-ND1,54557 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,54557 €1.545,57 €
Unit Price without VAT:1,54557 €
Unit Price with VAT:1,83923 €