Upgrade
Upgrade

HV2225Y471MXMATHV | |
|---|---|
DigiKey Part Number | HV2225Y471MXMATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2225Y471MXMATHV |
Description | CAP CER 470PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y471MXMATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2225Y471JXMATHV | Vishay Vitramon | 0 | HV2225Y471JXMATHV-ND | 1,75800 € | Upgrade |
| HV2225Y471KXMATHV | Vishay Vitramon | 0 | HV2225Y471KXMATHV-ND | 1,48699 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48699 € | 1.486,99 € |
| Unit Price without VAT: | 1,48699 € |
|---|---|
| Unit Price with VAT: | 1,76952 € |


