
HV1825Y682JXHATHV | |
|---|---|
DigiKey Part Number | 720-HV1825Y682JXHATHVTR-ND - Tape & Reel (TR) 720-HV1825Y682JXHATHVCT-ND - Cut Tape (CT) 720-HV1825Y682JXHATHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1825Y682JXHATHV |
Description | CAP CER 6800PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y682JXHATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,37600 € | 23,76 € |
| 50 | 1,98920 € | 99,46 € |
| 100 | 1,86950 € | 186,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66704 € | 833,52 € |
| 1.000 | 1,60432 € | 1.604,32 € |
| 1.500 | 1,57290 € | 2.359,35 € |
| 2.500 | 1,53808 € | 3.845,20 € |
| 3.500 | 1,51771 € | 5.311,98 € |
| 5.000 | 1,49811 € | 7.490,55 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

