Upgrade
Upgrade
Parametric Equivalent

HV1812Y561MXMATHV | |
|---|---|
DigiKey Part Number | HV1812Y561MXMATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y561MXMATHV |
Description | CAP CER 560PF 5KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y561MXMATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y561JXMATHV | Vishay Vitramon | 0 | HV1812Y561JXMATHV-ND | 0,57019 € | Upgrade |
| HV1812Y561KXMATHV | Vishay Vitramon | 0 | HV1812Y561KXMATHV-ND | 0,67878 € | Upgrade |
| HV1812Y561MXMARHV | Vishay Vitramon | 0 | HV1812Y561MXMARHV-ND | 0,59304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61540 € | 1.230,80 € |
| Unit Price without VAT: | 0,61540 € |
|---|---|
| Unit Price with VAT: | 0,73233 € |


