Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y331MXVATHV | |
|---|---|
DigiKey Part Number | HV1812Y331MXVATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y331MXVATHV |
Description | CAP CER 330PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y331MXVATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y331JXMATHV | Vishay Vitramon | 0 | HV1812Y331JXMATHV-ND | 0,34558 € | Upgrade |
| HV1812Y331JXVATHV | Vishay Vitramon | 0 | HV1812Y331JXVATHV-ND | 0,32704 € | Upgrade |
| HV1812Y331KXMATHV | Vishay Vitramon | 0 | HV1812Y331KXMATHV-ND | 0,38800 € | Upgrade |
| HV1812Y331KXVATHV | Vishay Vitramon | 0 | HV1812Y331KXVATHV-ND | 0,31673 € | Upgrade |
| HV1812Y331MXMATHV | Vishay Vitramon | 0 | HV1812Y331MXMATHV-ND | 0,38302 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34556 € | 691,12 € |
| Unit Price without VAT: | 0,34556 € |
|---|---|
| Unit Price with VAT: | 0,41122 € |


