
HV1808Y121KX6ATHV | |
|---|---|
DigiKey Part Number | 720-HV1808Y121KX6ATHVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1808Y121KX6ATHV |
Description | CAP CER 120 PF 6KV X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1808Y121KX6ATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31007 € | 1.240,28 € |
| Unit Price without VAT: | 0,31007 € |
|---|---|
| Unit Price with VAT: | 0,36898 € |

