Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A682FBAAT31G | |
|---|---|
DigiKey Part Number | GA1812A682FBAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A682FBAAT31G |
Description | CAP CER 6800PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A682FBAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A682FBAAR31G | Vishay Vitramon | 0 | GA1812A682FBAAR31G-ND | 1,86840 € | Parametric Equivalent |
| GA1812A682FXAAR31G | Vishay Vitramon | 0 | GA1812A682FXAAR31G-ND | 1,37447 € | Parametric Equivalent |
| GA1812A682FXAAT31G | Vishay Vitramon | 0 | GA1812A682FXAAT31G-ND | 1,41417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91728 € | 3.834,56 € |
| Unit Price without VAT: | 1,91728 € |
|---|---|
| Unit Price with VAT: | 2,28156 € |


