Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A470FBAAT31G | |
|---|---|
DigiKey Part Number | GA1812A470FBAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A470FBAAT31G |
Description | CAP CER 47PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A470FBAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A470FBAAR31G | Vishay Vitramon | 0 | GA1812A470FBAAR31G-ND | 1,63782 € | Parametric Equivalent |
| GA1812A470FXAAR31G | Vishay Vitramon | 0 | GA1812A470FXAAR31G-ND | 1,20582 € | Parametric Equivalent |
| GA1812A470FXAAT31G | Vishay Vitramon | 0 | GA1812A470FXAAT31G-ND | 1,24215 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,68253 € | 3.365,06 € |
| Unit Price without VAT: | 1,68253 € |
|---|---|
| Unit Price with VAT: | 2,00221 € |


