Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210Y274KBXAT31G | |
|---|---|
DigiKey Part Number | GA1210Y274KBXAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y274KBXAT31G |
Description | CAP CER 0.27UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y274KBXAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210Y274KBXAR31G | Vishay Vitramon | 0 | GA1210Y274KBXAR31G-ND | 0,31099 € | Parametric Equivalent |
| GA1210Y274KXXAR31G | Vishay Vitramon | 0 | GA1210Y274KXXAR31G-ND | 0,24619 € | Parametric Equivalent |
| GA1210Y274KXXAT31G | Vishay Vitramon | 0 | GA1210Y274KXXAT31G-ND | 0,25318 € | Parametric Equivalent |
| VJ1210Y274KLXAJ32 | Vishay Vitramon | 0 | 720-VJ1210Y274KLXAJ32TR-ND | 0,48031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,31920 € | 1.915,20 € |
| Unit Price without VAT: | 0,31920 € |
|---|---|
| Unit Price with VAT: | 0,37985 € |



