Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A331FXBAR31G | |
|---|---|
DigiKey Part Number | GA1210A331FXBAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A331FXBAR31G |
Description | CAP CER 330PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A331FXBAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A331FBBAR31G | Vishay Vitramon | 0 | GA1210A331FBBAR31G-ND | 0,65643 € | Parametric Equivalent |
| GA1210A331FBBAT31G | Vishay Vitramon | 0 | GA1210A331FBBAT31G-ND | 0,67011 € | Parametric Equivalent |
| GA1210A331FXBAT31G | Vishay Vitramon | 0 | GA1210A331FXBAT31G-ND | 0,52913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,51750 € | 5.175,00 € |
| Unit Price without VAT: | 0,51750 € |
|---|---|
| Unit Price with VAT: | 0,61583 € |


