Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A151FBAAT31G | |
|---|---|
DigiKey Part Number | GA1210A151FBAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A151FBAAT31G |
Description | CAP CER 150PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A151FBAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A151FBAAR31G | Vishay Vitramon | 0 | GA1210A151FBAAR31G-ND | 0,90241 € | Parametric Equivalent |
| GA1210A151FXAAR31G | Vishay Vitramon | 0 | GA1210A151FXAAR31G-ND | 0,71240 € | Parametric Equivalent |
| GA1210A151FXAAT31G | Vishay Vitramon | 0 | GA1210A151FXAAT31G-ND | 0,72685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,91938 € | 5.516,28 € |
| Unit Price without VAT: | 0,91938 € |
|---|---|
| Unit Price with VAT: | 1,09406 € |


