GA0805Y561KXABC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13553 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14015 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13553 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14015 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11261 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10865 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11261 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10865 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12990 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13438 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12990 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13438 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10499 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10123 €
Datasheet
560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y561KXABC31G

DigiKey Part Number
GA0805Y561KXABC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y561KXABC31G
Description
CAP CER 560PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y561KXABC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (80)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H561JBABR31GVishay Vitramon0GA0805H561JBABR31G-ND0,13553 €Upgrade
GA0805H561JBABT31GVishay Vitramon0GA0805H561JBABT31G-ND0,14015 €Upgrade
GA0805H561JBBBR31GVishay Vitramon0GA0805H561JBBBR31G-ND0,13553 €Upgrade
GA0805H561JBBBT31GVishay Vitramon0GA0805H561JBBBT31G-ND0,14015 €Upgrade
GA0805H561JXABC31GVishay Vitramon0GA0805H561JXABC31G-ND0,11261 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,04097 €245,82 €
Unit Price without VAT:0,04097 €
Unit Price with VAT:0,04875 €