Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y331MXXBC31G | |
|---|---|
DigiKey Part Number | GA0805Y331MXXBC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y331MXXBC31G |
Description | CAP CER 330PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y331MXXBC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y331MBXBR31G | Vishay Vitramon | 0 | GA0805Y331MBXBR31G-ND | 0,04727 € | Parametric Equivalent |
| GA0805Y331MBXBT31G | Vishay Vitramon | 0 | GA0805Y331MBXBT31G-ND | 0,04986 € | Parametric Equivalent |
| GA0805Y331MXXBP31G | Vishay Vitramon | 0 | GA0805Y331MXXBP31G-ND | 0,03723 € | Parametric Equivalent |
| VJ0805Y331MLXAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y331MLXAJ32TR-ND | 0,20513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03906 € | 234,36 € |
| Unit Price without VAT: | 0,03906 € |
|---|---|
| Unit Price with VAT: | 0,04648 € |



