GA0805H153MBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12668 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13245 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10727 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10244 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12668 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13245 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10487 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10013 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,05098 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,05366 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04953 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04703 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04851 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,05108 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H153MBBBT31G

DigiKey Part Number
GA0805H153MBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H153MBBBT31G
Description
CAP CER 0.015UF 100V X8R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H153MBBBT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,13245 €794,70 €
Unit Price without VAT:0,13245 €
Unit Price with VAT:0,15762 €