
GA0805H103KXBBC31G | |
|---|---|
DigiKey Part Number | 720-GA0805H103KXBBC31GTR-ND - Tape & Reel (TR) 720-GA0805H103KXBBC31GCT-ND - Cut Tape (CT) 720-GA0805H103KXBBC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805H103KXBBC31G |
Description | CAP CER 10000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805H103KXBBC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19780 € | 19,78 € |
| 500 | 0,16010 € | 80,05 € |
| 1.000 | 0,14848 € | 148,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13413 € | 402,39 € |
| 6.000 | 0,12710 € | 762,60 € |
| 9.000 | 0,12358 € | 1.112,22 € |
| 15.000 | 0,11969 € | 1.795,35 € |
| 21.000 | 0,11741 € | 2.465,61 € |
| 30.000 | 0,11521 € | 3.456,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

