Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A271FXEBR31G | |
|---|---|
DigiKey Part Number | GA0805A271FXEBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A271FXEBR31G |
Description | CAP CER 270PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A271FXEBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A271FBEBR31G | Vishay Vitramon | 0 | GA0805A271FBEBR31G-ND | 0,20519 € | Parametric Equivalent |
| GA0805A271FBEBT31G | Vishay Vitramon | 0 | GA0805A271FBEBT31G-ND | 0,21135 € | Parametric Equivalent |
| GA0805A271FXEBT31G | Vishay Vitramon | 0 | GA0805A271FXEBT31G-ND | 0,16902 € | Parametric Equivalent |
| VJ0805A271FLEAJ32 | Vishay Vitramon | 0 | 720-VJ0805A271FLEAJ32TR-ND | 1,36196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16375 € | 1.637,50 € |
| Unit Price without VAT: | 0,16375 € |
|---|---|
| Unit Price with VAT: | 0,19486 € |



