GA0805A152KXABC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,43781 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,44819 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,43781 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,44819 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34693 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34693 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12353 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12353 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10186 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09818 €
Datasheet
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A152KXABC31G

DigiKey Part Number
GA0805A152KXABC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A152KXABC31G
Description
CAP CER 1500PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A152KXABC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A152FBABR31GVishay Vitramon0GA0805A152FBABR31G-ND0,43781 €Upgrade
GA0805A152FBABT31GVishay Vitramon0GA0805A152FBABT31G-ND0,44819 €Upgrade
GA0805A152FBBBR31GVishay Vitramon0GA0805A152FBBBR31G-ND0,43781 €Upgrade
GA0805A152FBBBT31GVishay Vitramon0GA0805A152FBBBT31G-ND0,44819 €Upgrade
GA0805A152FXABC31GVishay Vitramon0GA0805A152FXABC31G-ND0,35578 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,05688 €341,28 €
Unit Price without VAT:0,05688 €
Unit Price with VAT:0,06769 €