Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

GA0603H153KBXAR31G | |
|---|---|
DigiKey Part Number | GA0603H153KBXAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H153KBXAR31G |
Description | CAP CER 0.015UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H153KBXAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H153JBAAR31G | Vishay Vitramon | 0 | GA0603H153JBAAR31G-ND | 0,12148 € | Upgrade |
| GA0603H153JBAAT31G | Vishay Vitramon | 0 | GA0603H153JBAAT31G-ND | 0,12327 € | Upgrade |
| GA0603H153JBXAR31G | Vishay Vitramon | 0 | GA0603H153JBXAR31G-ND | 0,11580 € | Upgrade |
| GA0603H153JBXAT31G | Vishay Vitramon | 0 | GA0603H153JBXAT31G-ND | 0,11754 € | Upgrade |
| GA0603H153JXAAC31G | Vishay Vitramon | 0 | GA0603H153JXAAC31G-ND | 0,09712 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10330 € | 1.033,00 € |
| Unit Price without VAT: | 0,10330 € |
|---|---|
| Unit Price with VAT: | 0,12293 € |



